


LS FOAM LS-1525 | |
|---|---|
DigiKey Part Number | 19-LSFOAMLS-1525-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-1525 |
Description | E-A-R ISOLOSS LS FOAM LS-1525, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 960.00" L (1372.0mm x 24384.0mm) X 0.250" (6.35mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 54.02" W x 960.00" L (1372.0mm x 24384.0mm) | |
Thickness | 0.250" (6.35mm) | |
Density | 240.277 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 456,85000 zł | 4 456,85 zł |
| Unit Price without VAT: | 4 456,85000 zł |
|---|---|
| Unit Price with VAT: | 5 481,92550 zł |

