


LS FOAM LS-1037LM | |
|---|---|
DigiKey Part Number | 19-LSFOAMLS-1037LM-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-1037LM |
Description | E-A-R ISOLOSS POLYURETHANE FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 720.00" L (1372.0mm x 18288.0mm) X 0.375" (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 54.02" W x 720.00" L (1372.0mm x 18288.0mm) | |
Thickness | 0.375" (9.53mm) | |
Density | 160.185 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 246,06000 zł | 3 246,06 zł |
| Unit Price without VAT: | 3 246,06000 zł |
|---|---|
| Unit Price with VAT: | 3 992,65380 zł |

