HSHM-H055CR5-5CP1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 19,68000 zł
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 21,11000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,01973 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 27
Unit Price: 13,25000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,66296 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,18699 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,93414 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,78021 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,51487 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,77628 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,33134 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,87626 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,32246 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,17930 zł
Datasheet
Image for HSHM-H055CR5-5CP1-TG30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-H055CR5-5CP1-TG30

DigiKey Part Number
HSHM-H055CR5-5CP1-TG30-ND
Manufacturer
Manufacturer Product Number
HSHM-H055CR5-5CP1-TG30
Description
CONN HEADER 55POS 2MM PRESS-FIT
Customer Reference
Detailed Description
55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
CR 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Board Guide, Shielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes