
FP301-1/4-48"-CLEAR-HDR-12 PCS | |
|---|---|
DigiKey Part Number | FP301-1/4-48"-CLEAR-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-48"-CLEAR-HDR-12 PCS |
Description | HEATSHRINK FP301 1/4-48" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Header Label, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 18,64500 zł | 223,74 zł |
| Unit Price without VAT: | 18,64500 zł |
|---|---|
| Unit Price with VAT: | 22,93335 zł |







