
FP301-1/2-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-1/2-100'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-100'-BLACK-SPOOL |
Description | HTSHRK FP301 1/2-100' BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| 5 | 5,74600 zł | 28,73 zł |
| 10 | 5,28600 zł | 52,86 zł |
| 20 | 4,86000 zł | 97,20 zł |
| 50 | 4,35060 zł | 217,53 zł |
| 100 | 4,00160 zł | 400,16 zł |
| 250 | 3,58248 zł | 895,62 zł |
| 500 | 3,35696 zł | 1 678,48 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |





