
FP-301 3/16" BU 250' | |
|---|---|
DigiKey Part Number | FP316B-250-ND 19-FP-3013/16"BU250'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" BU 250' |
Description | HEATSHRINK FP301 3/16" 250' BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 zł | 6,38 zł |
| 5 | 5,25400 zł | 26,27 zł |
| 10 | 4,83500 zł | 48,35 zł |
| 20 | 4,44600 zł | 88,92 zł |
| 50 | 3,97940 zł | 198,97 zł |
| 100 | 3,66000 zł | 366,00 zł |
| 250 | 3,42908 zł | 857,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07720 zł | 519,30 zł |
| Unit Price without VAT: | 6,38000 zł |
|---|---|
| Unit Price with VAT: | 7,84740 zł |










