N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R190C6ATMA1

DigiKey Part Number
IPB60R190C6ATMA1TR-ND - Tape & Reel (TR)
IPB60R190C6ATMA1CT-ND - Cut Tape (CT)
IPB60R190C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R190C6ATMA1
Description
MOSFET N-CH 600V 20.2A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R190C6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,22000 zł14,22 zł
109,30700 zł93,07 zł
1006,51120 zł651,12 zł
5005,35820 zł2 679,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,93412 zł4 934,12 zł
2 0004,61186 zł9 223,72 zł
3 0004,44774 zł13 343,22 zł
5 0004,37763 zł21 888,15 zł
Manufacturers Standard Package
Unit Price without VAT:14,22000 zł
Unit Price with VAT:17,49060 zł