Parametric Equivalent

EPS-300-1/2-48-CLEAR-BULK | |
|---|---|
DigiKey Part Number | EPS-300-1/2-48-CLEAR-BULK-ND |
Manufacturer | |
Manufacturer Product Number | EPS-300-1/2-48-CLEAR-BULK |
Description | HEATSHRINK TUBING 1/2-48" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.160" (4.06mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS300-1/2-48"-CLEAR-75 PCS | 3M | 86 | 3M161189-ND | 51,53000 zł | Parametric Equivalent |




