
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,65400 zł | 82,70 zł |
| 100 | 1,52110 zł | 152,11 zł |
| 150 | 1,44827 zł | 217,24 zł |
| 250 | 1,36164 zł | 340,41 zł |
| 350 | 1,30737 zł | 457,58 zł |
| 500 | 1,25226 zł | 626,13 zł |
| 1 250 | 1,12110 zł | 1 401,38 zł |
| 2 500 | 1,11589 zł | 2 789,72 zł |
| Unit Price without VAT: | 1,65400 zł |
|---|---|
| Unit Price with VAT: | 2,03442 zł |






