
ECG8035H-100MMX3M | |
|---|---|
DigiKey Part Number | 3M156801-ND |
Manufacturer | |
Manufacturer Product Number | ECG8035H-100MMX3M |
Description | TAPE CONDUCT ADHSV 3.94"X3.3YD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Acrylic Adhesive 3.94" (100.00mm) X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conductive Adhesive | |
Adhesive | Acrylic | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0138" (13.8 mils, 0.350mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.94" (100.00mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | - | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,75000 zł | 945,75 zł |
| 10 | 739,98600 zł | 7 399,86 zł |
| 25 | 675,89960 zł | 16 897,49 zł |
| 50 | 632,94200 zł | 31 647,10 zł |
| Unit Price without VAT: | 945,75000 zł |
|---|---|
| Unit Price with VAT: | 1 163,27250 zł |

