MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Quick-Stick | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0018" (1.8 mils, 0.046mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,95000 zł | 85,95 zł |
| 10 | 81,67000 zł | 816,70 zł |
| 25 | 77,36960 zł | 1 934,24 zł |
| 50 | 73,07160 zł | 3 653,58 zł |
| 100 | 68,77330 zł | 6 877,33 zł |
| 250 | 64,47508 zł | 16 118,77 zł |
| 500 | 60,17680 zł | 30 088,40 zł |
| Unit Price without VAT: | 85,95000 zł |
|---|---|
| Unit Price with VAT: | 105,71850 zł |



