960129-6202-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 56,29580 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 69,05180 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 56,29580 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 52,99380 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 50,62960 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 66,14180 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 51,10580 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 68,29700 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 69,57740 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 70,77760 zł
Datasheet
Image for 960129-6202-AR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960129-6202-AR

DigiKey Part Number
960129-6202-AR-ND
Manufacturer
Manufacturer Product Number
960129-6202-AR
Description
CONN RCPT 29POS 0.1 GOLD PCB
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes