Connector Header Through Hole, Right Angle 54 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-27-RK

DigiKey Part Number
3M156514-54-ND
Manufacturer
Manufacturer Product Number
929838-02-27-RK
Description
CONN HEADER R/A 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-27-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.405" (10.29mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
114,00000 zł14,00 zł
1012,72900 zł127,29 zł
10011,21550 zł1 121,55 zł
5009,53308 zł4 766,54 zł
1 0008,13115 zł8 131,15 zł
Manufacturers Standard Package
Unit Price without VAT:14,00000 zł
Unit Price with VAT:17,22000 zł
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 492
Unit Price: 1,69000 zł
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 1,54000 zł
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 2,01000 zł
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: 2,66000 zł
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: 3,02000 zł