New Product
74 Position PCIe x8 Card Edge to Card Edge 2.46' (750.00mm) Silver Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KF8-0988-0750

DigiKey Part Number
19-8KF8-0988-0750-ND
Manufacturer
Manufacturer Product Number
8KF8-0988-0750
Description
3M TWIN AXIAL PCI EXPRESS JUMPER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
74 Position PCIe x8 Card Edge to Card Edge 2.46' (750.00mm) Silver Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
PCIe x8
Number of Positions
74
Connector Type
Card Edge to Card Edge
Gender
Male to Male
Fastening Type
-
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
2.46' (750.00mm)
Color
Silver
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1364,86000 zł364,86 zł
10310,15200 zł3 101,52 zł
30287,03533 zł8 611,06 zł
60273,35383 zł16 401,23 zł
120260,32792 zł31 239,35 zł
Manufacturers Standard Package
Unit Price without VAT:364,86000 zł
Unit Price with VAT:448,77780 zł