10-1/2" x 15-1/4" Bubble Mailer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8915-4

DigiKey Part Number
19-8915-4-ND
Manufacturer
Manufacturer Product Number
8915-4
Description
SCOTCH POLY BUBBLE MAILER 4-PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10-1/2" x 15-1/4" Bubble Mailer
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Bubble Mailer
Size / Dimension
10-1/2" x 15-1/4"
Specifications
-
Package Quantity
4
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1224,07417 zł288,89 zł
Manufacturers Standard Package
Unit Price without VAT:24,07417 zł
Unit Price with VAT:29,61123 zł