Image for 8902-2"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8902-2"X72YD

DigiKey Part Number
8902-2"X72YD-ND
Manufacturer
Manufacturer Product Number
8902-2"X72YD
Description
TAPE MASKING BLUE 2"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Blue 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester Film
Thickness
0.0034" (3.4 mils, 0.086mm)
Thickness - Adhesive
0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
216' (66.0m) 72 yds
Color
Blue
Usage
General Purpose
Temperature Range
400°F (204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.