
79-WHITE-1/2"X60YD | |
|---|---|
DigiKey Part Number | 3M160603-ND |
Manufacturer | |
Manufacturer Product Number | 79-WHITE-1/2"X60YD |
Description | TAPE ELECTRICAL WHITE 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Insulating, High Temperature | |
Temperature Range | 302°F (150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,51000 zł | 153,51 zł |
| 10 | 117,97600 zł | 1 179,76 zł |
| 25 | 106,91240 zł | 2 672,81 zł |
| 72 | 95,88986 zł | 6 904,07 zł |
| 144 | 94,03903 zł | 13 541,62 zł |
| Unit Price without VAT: | 153,51000 zł |
|---|---|
| Unit Price with VAT: | 188,81730 zł |



