
3319/34 100 | |
|---|---|
DigiKey Part Number | MC34H-100-ND 19-3319/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/34 100 |
Description | CBL RIBN 34COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 zł | 68,84 zł |
| 5 | 54,87400 zł | 274,37 zł |
| 10 | 49,72900 zł | 497,29 zł |
| 25 | 43,65680 zł | 1 091,42 zł |
| 50 | 39,57640 zł | 1 978,82 zł |
| 100 | 35,90190 zł | 3 590,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,90190 zł | 3 590,19 zł |
| 200 | 32,60035 zł | 6 520,07 zł |
| 300 | 31,10580 zł | 9 331,74 zł |
| Unit Price without VAT: | 68,84000 zł |
|---|---|
| Unit Price with VAT: | 84,67320 zł |







