Masking, Water Soluble Tape Synthetic Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414

DigiKey Part Number
3M156503-ND
Manufacturer
Manufacturer Product Number
5414
Description
TAPE MASK/WATER CLR 2"X36YD
Customer Reference
Detailed Description
Masking, Water Soluble Tape Synthetic Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
EDA/CAD Models
5414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Masking, Water Soluble
Adhesive
Synthetic
Backing, Carrier
PVA (Poly Vinyl Acetate)
Thickness
0.0021" (2.1 mils, 0.053mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0013" (1.3 mils, 0.033mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Wave Soldering
Temperature Range
-40°F ~ 464°F (-40°C ~ 240°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.