Disc Aluminum Oxide 36 X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000045091

DigiKey Part Number
19-7000045091-ND
Manufacturer
Manufacturer Product Number
7000045091
Description
ROLOCDISC 361F 36 YF-WEIGHT TR 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Aluminum Oxide 36 X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
36
Micron Size
-
Color
Brown
Width
-
Length
-
Diameter
1.50" (38.10mm)
Applications
Deburring, Finishing, Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5003,44316 zł1 721,58 zł
Manufacturers Standard Package
Unit Price without VAT:3,44316 zł
Unit Price with VAT:4,23509 zł