
3302/64 100 | |
|---|---|
DigiKey Part Number | 3M157803-100-ND 19-3302/64100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/64 100 |
Description | CBL RIBN 64COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 zł | 26,21 zł |
| 5 | 20,91200 zł | 104,56 zł |
| 10 | 18,95600 zł | 189,56 zł |
| 25 | 16,63960 zł | 415,99 zł |
| 50 | 15,08060 zł | 754,03 zł |
| 100 | 13,67230 zł | 1 367,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,21920 zł | 1 421,92 zł |
| 200 | 12,90050 zł | 2 580,10 zł |
| 300 | 12,19207 zł | 3 657,62 zł |
| 500 | 11,36144 zł | 5 680,72 zł |
| 700 | 10,84986 zł | 7 594,90 zł |
| 1 000 | 10,33684 zł | 10 336,84 zł |
| Unit Price without VAT: | 26,21000 zł |
|---|---|
| Unit Price with VAT: | 32,23830 zł |







