301-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 16,72500 zł
25 x 16 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-4

DigiKey Part Number
19-301-4-ND
Manufacturer
Manufacturer Product Number
301-4
Description
FILTRETE BASIC DUST & LINT AIR F
Customer Reference
Detailed Description
25x16x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
16
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
128,80000 zł28,80 zł
1025,00700 zł250,07 zł
2523,86360 zł596,59 zł
5023,09920 zł1 154,96 zł
10022,41100 zł2 241,10 zł
25021,60352 zł5 400,88 zł
50021,05970 zł10 529,85 zł
1 00020,56670 zł20 566,70 zł
Manufacturers Standard Package
Unit Price without VAT:28,80000 zł
Unit Price with VAT:35,42400 zł