
C1210X104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X104KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X104KCRACAUTOCT-ND - Cut Tape (CT) 399-C1210X104KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104KCRACAUTO |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,65500 zł | 16,55 zł |
| 50 | 1,26540 zł | 63,27 zł |
| 100 | 1,14470 zł | 114,47 zł |
| 500 | 0,94130 zł | 470,65 zł |
| 1 000 | 0,87838 zł | 878,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,82664 zł | 1 653,28 zł |
| 4 000 | 0,78404 zł | 3 136,16 zł |
| 6 000 | 0,76270 zł | 4 576,20 zł |
| 10 000 | 0,73906 zł | 7 390,60 zł |
| 14 000 | 0,72523 zł | 10 153,22 zł |
| 20 000 | 0,71193 zł | 14 238,60 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

