2010/16 100SF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 5
Unit Price: 616,43000 zł
Datasheet

Direct


3M
In Stock: 113
Unit Price: 8,51000 zł
Datasheet
Flat Ribbon Cable White 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010/16 100SF

DigiKey Part Number
MB16R-100-ND
Manufacturer
Manufacturer Product Number
2010/16 100SF
Description
CBL RIBN 16COND 0.05 WHITE 100'
Customer Reference
Detailed Description
Flat Ribbon Cable White 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.800" (20.32mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20930
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes