


1U30A-MB2L-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2L-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2L-SA1-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,99000 zł | 209,99 zł |
| 10 | 178,49900 zł | 1 784,99 zł |
| 25 | 167,32840 zł | 4 183,21 zł |
| 50 | 159,34900 zł | 7 967,45 zł |
| 100 | 151,75220 zł | 15 175,22 zł |
| 250 | 142,26536 zł | 35 566,34 zł |
| Unit Price without VAT: | 209,99000 zł |
|---|---|
| Unit Price with VAT: | 258,28770 zł |

