
1776 4.65"X400YD | |
|---|---|
DigiKey Part Number | 19-17764.65"X400YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 4.65"X400YD |
Description | TAPE MEDICAL WHITE 4.65"X400YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 4.65" (118.11mm) X 1200' (365.8m) 400 yds |
Category | Width 4.65" (118.11mm) |
Manufacturer 3M | Length 1200' (365.8m) 400 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polyester |

