
1776 3"X288YD | |
|---|---|
DigiKey Part Number | 19-17763"X288YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 3"X288YD |
Description | TAPE MEDICAL WHITE 3"X288YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 3.00" (76.20mm) X 864' (263.3m) 288 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 864' (263.3m) 288 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

