
1776 3.4"X150YD | |
|---|---|
DigiKey Part Number | 19-17763.4"X150YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 3.4"X150YD |
Description | TAPE MEDICAL WHITE 3.40"X150YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 3.40" (86.36mm) X 450' (137.16m) 150 yds |
Category | Width 3.40" (86.36mm) |
Manufacturer 3M | Length 450' (137.16m) 150 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polyester |

