
1776 2.29"X290YD | |
|---|---|
DigiKey Part Number | 19-17762.29"X290YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 2.29"X290YD |
Description | TAPE MEDICAL WHITE 2.29"X290YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 2.29" (58.17mm) X 870' (265.2m) 290 yds |
Category | Width 2.29" (58.17mm) |
Manufacturer 3M | Length 870' (265.2m) 290 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polyester |

