
1776 12"X300YD | |
|---|---|
DigiKey Part Number | 19-177612"X300YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 12"X300YD |
Description | TAPE MEDICAL WHITE 12"X300YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 12.00" (304.80mm) X 900' (274.3m) 300 yds |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M | Length 900' (274.3m) 300 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polyester |

