
1776 11.5"X262YD | |
|---|---|
DigiKey Part Number | 19-177611.5"X262YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 11.5"X262YD |
Description | TAPE MEDICAL WHT 11 1/2"X262YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 11.50" (266.70mm) 11 1/2" X 786' (239.6m) 262 yds |
Category | Width 11.50" (266.70mm) 11 1/2" |
Manufacturer 3M | Length 786' (239.6m) 262 yds |
Series | Color White |
Packaging Bulk | Usage Medical/Surgical |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Medical | Shelf Life 24 Months |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Polyester |

