
1776 11.5"X111YD | |
|---|---|
DigiKey Part Number | 19-177611.5"X111YD-ND |
Manufacturer | |
Manufacturer Product Number | 1776 11.5"X111YD |
Description | TAPE MEDICAL WHT 11 1/2"X111YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive White 11.50" (266.70mm) 11 1/2" X 333' (101.5m) 111 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 11.50" (266.70mm) 11 1/2" | |
Length | 333' (101.5m) 111 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

