Image for 1776 1.5"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776 1.5"X72YD

DigiKey Part Number
19-17761.5"X72YD-ND
Manufacturer
Manufacturer Product Number
1776 1.5"X72YD
Description
TAPE MEDICAL WHITE 1 1/2"X72YDS
Customer Reference
Detailed Description
Medical Tape Acrylic Adhesive White 1.50" (38.10mm) 1 1/2" X 216' (65.8m) 72 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Medical
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
216' (65.8m) 72 yds
Color
White
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.