Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/10SF 300

DigiKey Part Number
3M157796-300-ND
19-3319/10SF300-DS-ND
Manufacturer
Manufacturer Product Number
3319/10SF 300
Description
CBL RIBN 10COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 372
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
125,14000 zł25,14 zł
520,08000 zł100,40 zł
1018,19800 zł181,98 zł
2515,97600 zł399,40 zł
5014,47880 zł723,94 zł
10013,12650 zł1 312,65 zł
Spool
QuantityUnit PriceExt Price
30011,70493 zł3 511,48 zł
60010,63750 zł6 382,50 zł
90010,06553 zł9 058,98 zł
1 5009,39600 zł14 094,00 zł
2 1008,99324 zł18 885,80 zł
Manufacturers Standard Package
Unit Price without VAT:25,14000 zł
Unit Price with VAT:30,92220 zł
Alternate Length
CBL RIBN 10COND 0.05 BLACK 100'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.05 BLACK 10'
In-Stock: 0
Unit Price: 211,71000 zł
CBL RIBN 10COND 0.05 BLACK 5'
In-Stock: 0
Unit Price: