
DEMO9S08QE8 | |
|---|---|
DigiKey Part Number | DEMO9S08QE8-ND |
Manufacturer | |
Manufacturer Product Number | DEMO9S08QE8 |
Description | MC9S08QE8 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S08QE8 Flexis™, HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor HCS08 |
Series | Utilized IC / Part MC9S08QE8 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |


