Polyester Film Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280

DigiKey Part Number
19-12803M-ND
Manufacturer
Manufacturer Product Number
1280
Description
TAPE POLY FILM RED 3/4"X72YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Film Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyester Film
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive
0.0027" (2.7 mils, 0.069mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Red
Usage
Masking
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
4886,40146 zł4 147,27 zł
Manufacturers Standard Package
Unit Price without VAT:86,40146 zł
Unit Price with VAT:106,27380 zł