
LS-1525/PSA-0.75"X180"-1RL | |
|---|---|
DigiKey Part Number | 1067-LS-1525/PSA-0.75"X180"-1RL-ND |
Manufacturer | |
Manufacturer Product Number | LS-1525/PSA-0.75"X180"-1RL |
Description | ISOLOSS LS-1525/PSA GASKET FOAM |
Customer Reference | |
Detailed Description | Foam 0.75" W x 180.00" L (19.1mm x 4572.0mm) X 0.250" (6.35mm) Polyurethane Black |
Category | Thickness 0.250" (6.35mm) |
Manufacturer 3M (TC) | Density 15 lb/ft³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Obsolete | Color Black |
Size / Dimension 0.75" W x 180.00" L (19.1mm x 4572.0mm) | Base Product Number |

