
LS-1025LM/PSA-1"X180"-1RL | |
|---|---|
DigiKey Part Number | 1067-LS-1025LM/PSA-1"X180"-1RL-ND |
Manufacturer | |
Manufacturer Product Number | LS-1025LM/PSA-1"X180"-1RL |
Description | ISOLOSS LS-1025LM/PSA GASKET FOA |
Customer Reference | |
Detailed Description | Foam 1.00" W x 180.00" L (25.4mm x 4572.0mm) X 0.250" (6.35mm) Polyurethane Black |
Category | Thickness 0.250" (6.35mm) |
Manufacturer 3M (TC) | Density 10 lb/ft³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Obsolete | Color Black |
Size / Dimension 1.00" W x 180.00" L (25.4mm x 4572.0mm) | Base Product Number |

