Double Coated, Double Sided Tape Acrylic Adhesive 1.00" (25.40mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86415B-1-10

DigiKey Part Number
1067-86415B-1-10-ND
Manufacturer
Manufacturer Product Number
86415B-1-10
Description
TAPE DBL COATED/SIDED 1"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive 1.00" (25.40mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Acrylic Foam
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Packaging
Bulk
Length
30' (9.1m) 10 yds
Part Status
Active
Usage
Bonding, Joining
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Shipment
Adhesive
Acrylic
Shelf Life
24 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1373,44000 zł373,44 zł
10289,44400 zł2 894,44 zł
25263,27760 zł6 581,94 zł
50245,73360 zł12 286,68 zł
100229,92140 zł22 992,14 zł
Manufacturers Standard Package
Unit Price without VAT:373,44000 zł
Unit Price with VAT:459,33120 zł