
56-1.375-72 | |
|---|---|
DigiKey Part Number | 1067-56-1.375-72-ND |
Manufacturer | |
Manufacturer Product Number | 56-1.375-72 |
Description | TAPE ELECTRICAL YLW 1 3/8"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 1.38" (34.93mm) 1 3/8" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 1.38" (34.93mm) 1 3/8" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Yellow |
Part Status Active | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 245,21500 zł | 490,43 zł |
| Unit Price without VAT: | 245,21500 zł |
|---|---|
| Unit Price with VAT: | 301,61445 zł |

