


J721EXSOMG01EVM | |
|---|---|
DigiKey Part Number | 296-J721EXSOMG01EVM-ND |
Manufacturer | |
Manufacturer Product Number | J721EXSOMG01EVM |
Description | TDA4VM AND DRA829V SOCKETED SYST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRA829V, TDA4VM Jacinto™ 7 ARM® Cortex®-A72, Cortex®-R5F MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A72, Cortex®-R5F |
Series | Utilized IC / Part DRA829V, TDA4VM |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 795,40000 zł | 1 795,40 zł |
| Unit Price without VAT: | 1 795,40000 zł |
|---|---|
| Unit Price with VAT: | 2 208,34200 zł |


