
1350F-1B-0.47-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-1B-0.47-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-1B-0.47-72 |
Description | TAPE FILM BLACK 0.47"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Black 0.47" (11.94mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.47" (11.94mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Black |
Tape Type Film | Temperature Range 266°F (130°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 100,29000 zł | 401,16 zł |
| Unit Price without VAT: | 100,29000 zł |
|---|---|
| Unit Price with VAT: | 123,35670 zł |

