
2J6A84BGFA-RB-SP | |
|---|---|
DigiKey Part Number | 4350-2J6A84BGFA-RB-SP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6A84BGFA-RB-SP |
Description | HELM 3IN1 5GNR/4G/3G/2G MIMO GNS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, IoT, LPWA, LTE, NB-IoT, NR, QZSS Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.4, 1.9, 2.1, 3.7, 4.8 | |
Return Loss | -15.2dB, -15dB, -13.5dB, -7.5dB, -5.2dB | |
Gain | -1.8dBi, 28dBi, 28dBi, 2.4dBi, 3.4dBi, -0.7dBi | |
Power - Max | 35 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.579" (65.50mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, CBRS, Galileo, GLONASS, GNSS, GPS, IoT, LPWA, LTE, NB-IoT, NR, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,90000 zł | 338,90 zł |
| 10 | 283,04100 zł | 2 830,41 zł |
| 25 | 269,09160 zł | 6 727,29 zł |
| 100 | 253,76360 zł | 25 376,36 zł |
| Unit Price without VAT: | 338,90000 zł |
|---|---|
| Unit Price with VAT: | 416,84700 zł |

