



1-640520-0 | |
|---|---|
DigiKey Part Number | A14113-ND |
Manufacturer | |
Manufacturer Product Number | 1-640520-0 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640520-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 zł | 9,70 zł |
| 10 | 8,23500 zł | 82,35 zł |
| 25 | 7,71840 zł | 192,96 zł |
| 50 | 7,34860 zł | 367,43 zł |
| 100 | 6,99760 zł | 699,76 zł |
| 250 | 6,55944 zł | 1 639,86 zł |
| 500 | 6,24630 zł | 3 123,15 zł |
| 1 000 | 5,94827 zł | 5 948,27 zł |
| 2 500 | 5,57617 zł | 13 940,43 zł |
| Unit Price without VAT: | 9,70000 zł |
|---|---|
| Unit Price with VAT: | 11,93100 zł |





















