Sensors, Transducers | Photodiodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 586 In Stock 384 000 Factory | 1 : 5,55000 zł Cut Tape (CT) 1 000 : 1,86644 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Gull Wing | ||
8 950 In Stock | 1 : 5,59000 zł Cut Tape (CT) 1 000 : 1,87937 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Gull Wing | ||
748 In Stock | 1 : 5,30000 zł Cut Tape (CT) 1 000 : 1,75342 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Z-Bend | ||
960 In Stock | 1 : 5,30000 zł Cut Tape (CT) 1 000 : 1,75342 zł Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Surface Mount | 2-SMD, Z-Bend | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | Through Hole | Axial |