WE-CSGS Contact Spring Gasket

Würth Elektronik WE-CSGS series features galvanic corrosion protection, high conductivity, and have a low compression force

Image of Wurth's WE-CSGS Contact Spring Gasket Würth Elektronik WE-CSGS series are metallic EMI gaskets with customized solutions and available in twenty-nine standard shapes. The WE-CSGS series feature galvanic corrosion protection, high conductivity, and have a lower compression force than the WE-LT and WE-GS series. The contact spring gaskets are also available in customized shapes upon request.

Characteristics
  • Customizable product series (length, plating, raw material)
  • Low compression force needed
  • High conductivity
  • Beryllium copper with nickel plating as standard
  • Operating temperature: -40°C up to +110°C
Applications
  • Displays
  • Metal housings
  • Switching cabinets
  • EMC chambers

WE-CSGS Contact Spring Gasket

ImageManufacturer Part NumberDescriptionHeightMaterialPlatingAvailable QuantityPriceView Details
RFI FINGERSTOCK BECU NICKEL3851030RFI FINGERSTOCK BECU NICKEL0.409" (10.40mm)Beryllium CopperNickel38 - Immediate$120.98View Details
RFI FINGERSTOCK BECU NICKEL3851040RFI FINGERSTOCK BECU NICKEL1.130" (28.70mm)Beryllium CopperNickel8 - Immediate$121.75View Details
RFI FINGERSTOCK BECU NICKEL3851050RFI FINGERSTOCK BECU NICKEL0.252" (6.40mm)Beryllium CopperNickel0 - Immediate$113.57View Details
RFI FINGERSTOCK BECU NICKEL3851060RFI FINGERSTOCK BECU NICKEL0.409" (10.40mm)Beryllium CopperNickel0 - Immediate$114.89View Details
RFI FINGERSTOCK BECU NICKEL3851070RFI FINGERSTOCK BECU NICKEL0.736" (18.70mm)Beryllium CopperNickel41 - Immediate$114.89View Details
Published: 2020-10-09