TPS22914/TPS22915 Load Switches

TI's 5.5 V, 2 A, 38 mΩ on-resistance load switches with quick output discharge

Image of Texas Instruments TPS22914/TPS22915 Load Switch Texas Instruments' TPS22914/15 switches are small, low RON, single-channel load switches with controlled slew rate. The device contains an N-channel MOSFET that can operate over an input voltage range of 1.05 V to 5.5 V and can support a maximum continuous current of 2 A. The switch is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.

The small-size and low-RON makes the device ideal for being used in space constrained, battery powered applications. The wide input voltage range of the switch makes it a versatile solution for many different voltage rails. The controlled rise time of the device greatly reduces inrush current caused by large bulk load capacitances, thereby reducing or eliminating power supply droop. The TPS22915 further reduces the total solution size by integrating a 143 Ω pull-down resistor for Quick Output Discharge (QOD) when the switch is turned off.

Features
  • Integrated single-channel load switch
  • Input voltage range: 1.05 V to 5.5 V
  • Low On-Resistance (RON):
    • RON = 37 mΩ (typ) at VIN = 5 V
    • RON = 38 mΩ (typ) at VIN = 3.3 V
    • RON = 43 mΩ (typ) at VIN = 1.8 V
  • Quick output discharge (TPS22915 only)
  • 2 A maximum continuous switch current
  • Low-quiescent current: 7.7 µA (typ) at VIN = 3.3 V
  • Low-control input threshold enables use of 1.0 V or higher GPIO
  • Controlled slew rate:
    • tR = 64 µs at VIN = 3.3 V (TPS22914B/15B)
    • tR = 913 µs at VIN = 3.3 V (TPS22914C/15C)

TPS22914/TPS22915 Load Switches

ImageManufacturer Part NumberDescriptionRatio - Input:OutputOutput ConfigurationOutput TypeAvailable QuantityPrice
IC PWR SWITCH N-CHAN 1:1 4DSBGATPS22914BYFPTIC PWR SWITCH N-CHAN 1:1 4DSBGA1:1High SideN-Channel733 - Immediate
1750 - Marketplace
$3.45View Details
IC PWR SWITCH N-CHAN 1:1 4DSBGATPS22914CYFPTIC PWR SWITCH N-CHAN 1:1 4DSBGA1:1High SideN-Channel37137 - Immediate$3.82View Details
IC PWR SWITCH N-CHAN 1:1 4DSBGATPS22915CYFPTIC PWR SWITCH N-CHAN 1:1 4DSBGA1:1High SideN-Channel3620 - Immediate$3.82View Details
IC PWR SWITCH N-CHAN 1:1 4DSBGATPS22915BYFPTIC PWR SWITCH N-CHAN 1:1 4DSBGA1:1High SideN-Channel1790 - Immediate$3.71View Details

Eval Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR TPS22914BTPS22914BEVM-078EVAL BOARD FOR TPS22914BPower Distribution Switch (Load Switch)NoTPS22914B1 - Immediate$110.05View Details

Eval Modules

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartPrimary AttributesAvailable QuantityPrice
EVAL BOARD FOR TPS22914CTPS22914CEVM-078EVAL BOARD FOR TPS22914CNoTPS22914C1-Channel (Single)1 - Immediate$110.05View Details
EVAL BOARD FOR TPS22915CTPS22915CEVM-078EVAL BOARD FOR TPS22915CNoTPS22915C1-Channel (Single)1 - Immediate$110.05View Details
EVAL BOARD FOR TPS22915BTPS22915BEVM-078EVAL BOARD FOR TPS22915B-TPS22915B-0 - Immediate$110.05View Details
Published: 2015-03-19