TLV2333 CMOS Operational Amplifiers

Texas Instruments' 2 μV VOS, 0.02 μV/°C, 17 μA, CMOS operational amplifiers zero-drift series

Image of Texas Instruments' TLV2333 CMOS Operational AmplifiersTexas Instruments' TLV2333 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the zero-drift family of amplifiers that uses a proprietary auto-calibration technique to simultaneously provide low offset voltage (15 µV, max) and near-zero drift over time and temperature at only 28 µA (max) of quiescent current. The TLV2333 family features rail-to-rail input and output in addition to near-flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V).

The TLV2333 (dual version) is offered in VSSOP-8 and SOIC-8 packages. These are specified for operation from -40°C to 125°C.

Features
  • Unmatched price performance
  • Low offset voltage: 2 µV
  • Zero drift: 0.02 µV/°C
  • Low noise: 1.1 µVPP, 0.1 Hz to 10 Hz
  • Quiescent current: 17 µA
  • Supply voltage: 1.8 V to 5.5 V
  • Rail-to-rail input/output
  • Internal EMI filtering

TLV2333 CMOS Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICTLV2333IDRIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC13389 - Immediate$5.72View Details
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOPTLV2333IDGKTIC OPAMP ZERO-DRIFT 2CIRC 8VSSOP73 - Immediate$7.92View Details
Published: 2016-04-14