LM436xx/LM460xx SIMPLE SWITCHER® Regulators
TI's 3.5-60 V, 0.5-2 A, easy-to-use synchronous step-down voltage converters
Texas Instruments' LM436xx/LM460xx SIMPLE SWITCHER® regulators are easy-to-use synchronous step-down DC-DC converters capable of driving up to 2 A of load current from an input voltage ranging from 3.5 to 60 V. These devices provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. An extended family is available in 0.5 A and 1 A load current options in pin-to-pin-compatible packages. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting.
Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short-circuit protection.
36 V SIMPLE SWITCHER Regulators
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Frequency - Switching | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM43602PWPT | IC REG BUCK ADJ 2A 16HTSSOP | 3.5V | 36V | 200kHz ~ 2.2MHz | 840 - Immediate | $20.61 | View Details |
![]() | ![]() | LM43603PWPT | IC REG BUCK ADJ 3A 16HTSSOP | 3.5V | 36V | 200kHz ~ 2.2MHz | 629 - Immediate | $19.32 | View Details |
![]() | ![]() | LM43600PWPT | IC REG BUCK ADJ 500MA 16HTSSOP | 3.5V | 36V | 200kHz ~ 2.2MHz | 714 - Immediate | $18.13 | View Details |
![]() | ![]() | LM43601PWPT | IC REG BUCK ADJ 1A 16HTSSOP | 3.5V | 36V | 200kHz ~ 2.2MHz | 324 - Immediate | $19.21 | View Details |
60 V SIMPLE SWITCHER Regulators
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Frequency - Switching | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM46002PWPT | IC REG BUCK ADJ 2A 16HTSSOP | 3.5V | 60V | 200kHz ~ 2.2MHz | 1083 - Immediate | $20.90 | View Details |
![]() | ![]() | LM46002PWP | IC REG BUCK ADJ 2A 16HTSSOP | 3.5V | 60V | 200kHz ~ 2.2MHz | 158 - Immediate | $20.90 | View Details |
![]() | ![]() | LM46000PWPT | IC REG BUCK ADJ 500MA 16HTSSOP | 3.5V | 60V | 200kHz ~ 2.2MHz | 980 - Immediate | $19.17 | View Details |
![]() | ![]() | LM46001PWPT | IC REG BUCK ADJ 1A 16HTSSOP | 3.5V | 60V | 200kHz ~ 2.2MHz | 1183 - Immediate | $20.83 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Current - Output | Voltage - Input | Regulator Topology | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM43603PWPEVM | EVAL BOARD FOR LM43603 | 3A | 3.5V ~ 36V | Buck | 1 - Immediate | $219.94 | View Details |
![]() | ![]() | LM46002PWPEVM | EVAL BOARD FOR LM46002 | 2A | 3.5V ~ 60V | Buck | 0 - Immediate | $219.94 | View Details |