MCEK1210 Multilayer Chip Power Inductors
TAIYO YUDEN’s MCEK1210 inductors feature current ratings up to 2.6 A in a small EIA 0504 package
TAIYO YUDEN’s MCEK1210 multilayer chip power inductors reduce design height with a low 0.5 mm profile. Utilizing strengths in printing and multilayering technologies, MCEK1210 power inductors provide current ratings up to 2.6 A in an EIA 0504 package to minimize design footprint. The MC series metal core material achieves higher current ratings and lower flux to help improve design performance.
- Saturation current ratings up to 2.6 A
- Temperature rise current ratings up to 1.7 A
- Low profile with max. height of 0.5 mm
- Excellent DC bias characteristics
- Inductance values: 0.47 µH to 1.5 µH
- Package size: 0504 EIA/1210 JIS
- Temperature rating: -40°C to +125°C
- DC/DC converters
- Power supply circuits
- Smoothing and anti-noise measures
MCEK1210 Multilayer Chip Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCEK1210TR47MHN | FIXED IND 470NH 1.6A 82 MOHM SMD | 4907 - Immediate | $1.33 | View Details |
![]() | ![]() | MCEK1210T1R0MHN | FIXED IND 1UH 1.1A 179 MOHM SMD | 3249 - Immediate | $1.33 | View Details |
![]() | ![]() | MCEK1210T1R5MHN | FIXED IND 1.5UH 900MA 240 MOHM | 1004 - Immediate | $1.33 | View Details |